Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2315GJ-Z | |
|---|---|
DigiKey Part Number | MPQ2315GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2315GJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2315GJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2315GJ-P | Monolithic Power Systems Inc. | 0 | 1589-1103-1-ND | ¥22.00000 | Parametric Equivalent |
| MP2315GJ-Z | Monolithic Power Systems Inc. | 3,000 | 1589-1884-1-ND | ¥19.60000 | Parametric Equivalent |
| MP2315SGJ-P | Monolithic Power Systems Inc. | 585 | 1589-MP2315SGJ-PCT-ND | ¥18.77000 | Parametric Equivalent |
| MP2315SGJ-Z | Monolithic Power Systems Inc. | 519 | 1589-MP2315SGJ-ZCT-ND | ¥15.71000 | Parametric Equivalent |
| MP2325GJ-P | Monolithic Power Systems Inc. | 13,418 | 1589-1107-1-ND | ¥22.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.37258 | ¥40,117.74 |









