
MP2315SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2315SGJ-ZTR-ND - Tape & Reel (TR) 1589-MP2315SGJ-ZCT-ND - Cut Tape (CT) 1589-MP2315SGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2315SGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2315SGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2315GJ-Z | Monolithic Power Systems Inc. | 3,000 | 1589-1884-1-ND | ¥394.00000 | Parametric Equivalent |
| MP2315SGJ-P | Monolithic Power Systems Inc. | 585 | 1589-MP2315SGJ-PCT-ND | ¥377.00000 | Parametric Equivalent |
| MP2325GJ-P | Monolithic Power Systems Inc. | 13,418 | 1589-1107-1-ND | ¥454.00000 | Parametric Equivalent |
| MP2325GJ-Z | Monolithic Power Systems Inc. | 474 | 1589-1979-1-ND | ¥394.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥11.54500 | ¥115.45 |
| 25 | ¥10.50280 | ¥262.57 |
| 100 | ¥9.36250 | ¥936.25 |
| 250 | ¥8.81748 | ¥2,204.37 |
| 500 | ¥8.48916 | ¥4,244.58 |
| 1,000 | ¥8.47757 | ¥8,477.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.88503 | ¥23,655.09 |
| 6,000 | ¥7.72163 | ¥46,329.78 |
| 9,000 | ¥7.63984 | ¥68,758.56 |











