MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2143DJ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | MPQ2143DJ-AEC1-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2143DJ-AEC1-LF-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2143DJ-AEC1-LF-P Models |
Category | Voltage - Output (Max) 5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package TSOT-23-8 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2179AGQHE-AEC1-Z | Monolithic Power Systems Inc. | 2,585 | 1589-MPQ2179AGQHE-AEC1-ZCT-ND | ¥24.98000 | MFR Recommended |
| MP2143DJ-LF-P | Monolithic Power Systems Inc. | 42 | 1589-1080-1-ND | ¥21.58000 | Parametric Equivalent |
| MP2143DJ-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-1874-1-ND | ¥18.61000 | Parametric Equivalent |
| MPQ2143DJ-AEC1-LF-Z | Monolithic Power Systems Inc. | 5,984 | 1589-1782-1-ND | ¥24.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.38104 | ¥7,690.52 |
| 1,000 | ¥14.93925 | ¥14,939.25 |
| 1,500 | ¥14.71811 | ¥22,077.16 |
| 2,500 | ¥14.47289 | ¥36,182.22 |
| 3,500 | ¥14.32963 | ¥50,153.71 |
| 5,000 | ¥14.19193 | ¥70,959.65 |





