
MP2143DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1080-2-ND - Tape & Reel (TR) 1589-1080-1-ND - Cut Tape (CT) 1589-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2143DJ-LF-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2143DJ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2143DJ-AEC1-LF-Z | Monolithic Power Systems Inc. | 5,984 | 1589-1782-1-ND | ¥2.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.07700 | ¥160.77 |
| 25 | ¥14.69760 | ¥367.44 |
| 100 | ¥13.17410 | ¥1,317.41 |
| 250 | ¥12.44800 | ¥3,112.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.01036 | ¥6,005.18 |
| 1,000 | ¥11.65019 | ¥11,650.19 |
| 1,500 | ¥11.46983 | ¥17,204.74 |
| 2,500 | ¥11.27002 | ¥28,175.05 |
| 3,500 | ¥11.15322 | ¥39,036.27 |
| 5,000 | ¥11.04088 | ¥55,204.40 |








