MPM6010GQVE-AEC1-P | ||
---|---|---|
DigiKey Part Number | 1589-MPM6010GQVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM6010GQVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM6010GQVE-AEC1-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPM6010GQVE-AEC1-P | |
Description | LED DRIVER CC BUCK 1.5A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.5A Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | - | |
Current - Output (Max) | 1.5A | |
Dimming | PWM | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.61800 | ¥556.18 |
25 | ¥53.03240 | ¥1,325.81 |
100 | ¥46.04710 | ¥4,604.71 |
250 | ¥43.97780 | ¥10,994.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.09740 | ¥20,048.70 |
1,000 | ¥34.92355 | ¥34,923.55 |