MPM6010GQV-P | |
---|---|
DigiKey Part Number | MPM6010GQV-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM6010GQV-P |
Description | LED DRIVER CC BUCK 1.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5A Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | MPM6010GQV-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | - | |
Current - Output (Max) | 1.5A | |
Dimming | PWM | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.96862 | ¥15,484.31 |
1,000 | ¥26.11804 | ¥26,118.04 |
2,500 | ¥24.81213 | ¥62,030.32 |