
MPM3840GQV-P | |
|---|---|
DigiKey Part Number | 1589-MPM3840GQV-PTR-ND - Tape & Reel (TR) 1589-MPM3840GQV-PCT-ND - Cut Tape (CT) 1589-MPM3840GQV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3840GQV-P |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3840GQV-P Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerLFQFN Module |
Voltage - Input (Min) 2.8V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥33.96500 | ¥339.65 |
| 25 | ¥31.32680 | ¥783.17 |
| 100 | ¥28.42810 | ¥2,842.81 |
| 250 | ¥27.20432 | ¥6,801.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.21390 | ¥13,106.95 |
| 1,000 | ¥25.52832 | ¥25,528.32 |
| 1,500 | ¥25.18517 | ¥37,777.75 |
| 2,500 | ¥24.80486 | ¥62,012.15 |









