MPM3808CGLE-AEC1-Z | ||
---|---|---|
DigiKey Part Number | 1589-MPM3808CGLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3808CGLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3808CGLE-AEC1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPM3808CGLE-AEC1-Z | |
Description | 5.5V, 3A, 2.4MHZ, SYNCHRONOUS ST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 2.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MPM3808CGLE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | - | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.43600 | ¥274.36 |
25 | ¥25.93480 | ¥648.37 |
100 | ¥22.47560 | ¥2,247.56 |
250 | ¥21.32296 | ¥5,330.74 |
500 | ¥19.13304 | ¥9,566.52 |
1,000 | ¥16.13629 | ¥16,136.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.32948 | ¥38,323.70 |
5,000 | ¥14.75318 | ¥73,765.90 |