MPM3806CGLE-18-AEC1-Z | ||
---|---|---|
DigiKey Part Number | 1589-MPM3806CGLE-18-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3806CGLE-18-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3806CGLE-18-AEC1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPM3806CGLE-18-AEC1-Z | |
Description | 5.5V, 1A, 2.4MHZ, SYNCHRONOUS ST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MPM3806CGLE-18-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥24.79200 | ¥247.92 |
25 | ¥23.43600 | ¥585.90 |
100 | ¥20.31160 | ¥2,031.16 |
250 | ¥19.26964 | ¥4,817.41 |
500 | ¥17.29052 | ¥8,645.26 |
1,000 | ¥14.58243 | ¥14,582.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.85331 | ¥34,633.28 |
5,000 | ¥13.33251 | ¥66,662.55 |