


MPM3510AGQV-P | |
|---|---|
DigiKey Part Number | 1589-1756-2-ND - Tape & Reel (TR) 1589-1756-1-ND - Cut Tape (CT) 1589-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3510AGQV-P |
Description | DC DC CONVERTER 0.81-32V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input |
EDA/CAD Models | MPM3510AGQV-P Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-PowerLQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 19-QFN (3x5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥29.23400 | ¥292.34 |
| 25 | ¥26.91640 | ¥672.91 |
| 100 | ¥24.36760 | ¥2,436.76 |
| 250 | ¥23.15464 | ¥5,788.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥22.42060 | ¥11,210.30 |
| 1,000 | ¥21.81782 | ¥21,817.82 |
| 1,500 | ¥21.51595 | ¥32,273.92 |
| 2,500 | ¥21.18163 | ¥52,954.07 |
| 3,500 | ¥20.98611 | ¥73,451.38 |











