
MP8869SGL-P | |
|---|---|
DigiKey Part Number | 1589-MP8869SGL-PTR-ND - Tape & Reel (TR) 1589-MP8869SGL-PCT-ND - Cut Tape (CT) 1589-MP8869SGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8869SGL-P |
Description | IC REG BUCK PROG 12A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 12A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP8869SGL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥27.89500 | ¥278.95 |
| 25 | ¥25.67000 | ¥641.75 |
| 100 | ¥23.22210 | ¥2,322.21 |
| 250 | ¥22.05508 | ¥5,513.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.35164 | ¥10,675.82 |
| 1,000 | ¥20.77266 | ¥20,772.66 |
| 1,500 | ¥20.48285 | ¥30,724.27 |
| 2,500 | ¥20.16152 | ¥50,403.80 |
| 3,500 | ¥19.97374 | ¥69,908.09 |











