
MP6500GU-Z | |
|---|---|
DigiKey Part Number | 1589-1974-2-ND - Tape & Reel (TR) 1589-1974-1-ND - Cut Tape (CT) 1589-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500GU-Z |
Description | IC MTR DRVR BIPOLR 4.5-35V 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6500GU-Z Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8 |
Manufacturer Monolithic Power Systems Inc. | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 3.3V, 5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-QFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6500GU-P | Monolithic Power Systems Inc. | 102 | 1589-1975-1-ND | ¥26.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥17.46600 | ¥174.66 |
| 25 | ¥15.98080 | ¥399.52 |
| 100 | ¥14.34600 | ¥1,434.60 |
| 250 | ¥13.56644 | ¥3,391.61 |
| 500 | ¥13.28574 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.05512 | ¥60,275.60 |












