Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6500GU-P

DigiKey Part Number
1589-1975-2-ND - Tape & Reel (TR)
1589-1975-1-ND - Cut Tape (CT)
1589-1975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6500GU-P
Description
IC MTR DRVR BIPOLR 4.5-35V 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6500GU-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/8
Manufacturer
Monolithic Power Systems Inc.
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2.5A
Part Status
Active
Voltage - Supply
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Voltage - Load
3.3V, 5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-VFQFN Exposed Pad
Interface
Logic
Supplier Device Package
24-QFN (5x5)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6500GU-ZMonolithic Power Systems Inc.2,2921589-1974-1-ND¥23.40000Parametric Equivalent
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥19.76500¥197.65
25¥18.11120¥452.78
100¥16.29110¥1,629.11
250¥15.42388¥3,855.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.90104¥7,450.52
1,000¥14.47059¥14,470.59
1,500¥14.25505¥21,382.58
2,500¥14.01626¥35,040.65
3,500¥13.87672¥48,568.52
5,000¥13.74245¥68,712.25
Manufacturers Standard Package