
MP5493GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5493GJ-ZTR-ND - Tape & Reel (TR) 1589-MP5493GJ-ZCT-ND - Cut Tape (CT) 1589-MP5493GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5493GJ-Z |
Description | 36V, 0.6A, 550KHZ, SYNCHRONOUS B |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 36V |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Active | Supplier Device Package TSOT-23-8 |
Applications Supercapacitor Charger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.30300 | ¥93.03 |
| 25 | ¥8.44520 | ¥211.13 |
| 100 | ¥7.49740 | ¥749.74 |
| 250 | ¥7.04584 | ¥1,761.46 |
| 500 | ¥6.77358 | ¥3,386.79 |
| 1,000 | ¥6.70594 | ¥6,705.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.27255 | ¥18,817.65 |
| 6,000 | ¥6.13708 | ¥36,822.48 |
| 9,000 | ¥6.06927 | ¥54,623.43 |











