Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4462DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1184-2-ND - Tape & Reel (TR) 1589-1184-1-ND - Cut Tape (CT) 1589-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4462DQ-LF-P |
Description | IC REG BUCK ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4462DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4462DQ-LF-Z | Monolithic Power Systems Inc. | 42 | 1589-1669-1-ND | ¥45.98000 | Parametric Equivalent |
| MPQ4462DQ-AEC1-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1300-2-ND | ¥46.74036 | Parametric Equivalent |
| MPQ4462DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 7,534 | 1589-1797-1-ND | ¥69.47000 | Parametric Equivalent |
| MPQ4462DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1301-2-ND | ¥41.51868 | Parametric Equivalent |
| MPQ4462DQ-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4462DQ-LF-Z-ND | ¥39.60832 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 10 | ¥37.33900 | ¥373.39 |
| 25 | ¥34.47600 | ¥861.90 |
| 100 | ¥31.33340 | ¥3,133.34 |
| 250 | ¥30.11436 | ¥7,528.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.93126 | ¥14,465.63 |
| 1,000 | ¥28.18762 | ¥28,187.62 |
| 1,500 | ¥27.81541 | ¥41,723.11 |
| 2,500 | ¥27.40290 | ¥68,507.25 |









