
MP4462DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1669-2-ND - Tape & Reel (TR) 1589-1669-1-ND - Cut Tape (CT) 1589-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4462DQ-LF-Z |
Description | IC REG BUCK ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4462DQ-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4462DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 7,569 | 1589-1797-1-ND | ¥12.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥35.13900 | ¥351.39 |
| 25 | ¥32.42520 | ¥810.63 |
| 100 | ¥29.44040 | ¥2,944.04 |
| 250 | ¥28.21656 | ¥7,054.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥25.25994 | ¥126,299.70 |









