MP2491CGQB-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥307.11000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2491CGQB-Z

DigiKey Part Number
1589-MP2491CGQB-ZTR-ND - Tape & Reel (TR)
1589-MP2491CGQB-ZCT-ND - Cut Tape (CT)
1589-MP2491CGQB-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2491CGQB-Z
Description
IC REG BUCK ADJ 6A 13QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2491CGQB-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
490kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
13-QFN (2.5x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2491CGQB-PMonolithic Power Systems Inc.01589-MP2491CGQB-PTR-ND¥307.11000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥17.46600¥174.66
25¥15.98080¥399.52
100¥14.34600¥1,434.60
250¥13.56644¥3,391.61
500¥13.28574¥6,642.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥12.05512¥60,275.60
Manufacturers Standard Package