
MP2451DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1118-2-ND - Tape & Reel (TR) 1589-1118-1-ND - Cut Tape (CT) 1589-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2451DJ-LF-P |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2451DJ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.16000 | ¥171.60 |
| 25 | ¥15.69640 | ¥392.41 |
| 100 | ¥14.08630 | ¥1,408.63 |
| 250 | ¥13.31800 | ¥3,329.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.85538 | ¥6,427.69 |
| 1,000 | ¥12.47430 | ¥12,474.30 |
| 1,500 | ¥12.28359 | ¥18,425.39 |
| 2,500 | ¥12.07218 | ¥30,180.45 |
| 3,500 | ¥11.94868 | ¥41,820.38 |
| 5,000 | ¥11.82985 | ¥59,149.25 |








