MP2371DG-LF-Z | ||
---|---|---|
DigiKey Part Number | MP2371DG-LF-Z-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MP2371DG-LF-Z | |
Description | IC REG BUCK ADJ 1.8A 8QFN | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.8A 8-TFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.03757 | ¥55,187.85 |