Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2359DT-LF-Z

DigiKey Part Number
1589-1890-2-ND - Tape & Reel (TR)
1589-1890-1-ND - Cut Tape (CT)
1589-1890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2359DT-LF-Z
Description
IC REG BUCK ADJ 1.2A SOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP2359DT-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2359DT-LF-PMonolithic Power Systems Inc.3,4271589-1112-1-ND¥22.25000Parametric Equivalent
In-Stock: 2,794
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.21600¥142.16
25¥12.97080¥324.27
100¥11.60360¥1,160.36
250¥10.95112¥2,737.78
500¥10.62860¥5,314.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.83410¥29,502.30
6,000¥9.63841¥57,830.46
Manufacturers Standard Package