Boost Switching Regulator IC Positive Adjustable 3V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1541DJ-LF-Z

DigiKey Part Number
1589-1858-2-ND - Tape & Reel (TR)
1589-1858-1-ND - Cut Tape (CT)
1589-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1541DJ-LF-Z
Description
IC REG BOOST ADJ 300MA TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP1541DJ-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.3MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1541DJ-LF-PMonolithic Power Systems Inc.271589-1042-1-ND¥17.78000Parametric Equivalent
In-Stock: 1,185
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥10.75100¥107.51
25¥9.77200¥244.30
100¥8.69840¥869.84
250¥8.18664¥2,046.66
500¥7.87784¥3,938.92
1,000¥7.84492¥7,844.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.31002¥21,930.06
6,000¥7.15651¥42,939.06
9,000¥7.07960¥63,716.40
Manufacturers Standard Package