Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1476LGTF-P

DigiKey Part Number
MP1476LGTF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1476LGTF-P
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666
EDA/CAD Models
MP1476LGTF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
10V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
3.9V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.24054¥3,120.27
Manufacturers Standard Package