MMP757188-70-S1-1 | ||
---|---|---|
DigiKey Part Number | 1589-MMP757188-70-S1-1-ND | |
Manufacturer | EZmotion | |
Manufacturer Product Number | MMP757188-70-S1-1 | |
Description | MOTOR DRIVER MODULE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Servo DC 18 ~ 70VDC Supply 6.5A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 6.5A | |
Wattage - Load | 188 W | |
Voltage - Supply | 18 ~ 70VDC | |
Interface | Step / Direction | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.37000 | ¥422.37 |