MCS1806GS-5-05-P | ||
---|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-05-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-05-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-05-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCS1806GS-5-05-P | |
Description | 3KVRMS ISOLATED HALL-EFFECT CURR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥27.98600 | ¥279.86 |
25 | ¥24.87440 | ¥621.86 |
50 | ¥23.62980 | ¥1,181.49 |
100 | ¥23.00920 | ¥2,300.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.27752 | ¥9,638.76 |
1,000 | ¥18.03388 | ¥18,033.88 |
2,500 | ¥17.41202 | ¥43,530.05 |