EV5505E-L-00A | ||
---|---|---|
DigiKey Part Number | 1589-EV5505E-L-00A-ND | |
Manufacturer | ||
Manufacturer Product Number | EV5505E-L-00A | |
Description | EVALUATION BOARD FOR MP5505E | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MP5505E Special Purpose: Solid-State Drives (SSD) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Solid-State Drives (SSD) | |
Embedded | No | |
Utilized IC / Part | MP5505E | |
Primary Attributes | 2.7V ~ 7V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.63000 | ¥214.63 |