




5055700801 | |
|---|---|
DigiKey Part Number | WM17943-ND |
Manufacturer | |
Manufacturer Product Number | 5055700801 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700801 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.29100 | ¥22.91 |
| 200 | ¥1.85040 | ¥370.08 |
| 600 | ¥1.71217 | ¥1,027.30 |
| 1,000 | ¥1.65144 | ¥1,651.44 |
| 5,000 | ¥1.47406 | ¥7,370.30 |
| 10,000 | ¥1.40370 | ¥14,037.00 |











