


Category | For Use With/Related Products Rectangular Contacts |
Manufacturer Molex | Wire Gauge or Range - AWG 22-26 AWG |
Series | Wire Gauge or Range - mm² 0.30mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,603.95000 | ¥4,603.95 |
| 5 | ¥4,267.71200 | ¥21,338.56 |
| 10 | ¥4,130.74300 | ¥41,307.43 |











