




5055700501 | |
|---|---|
DigiKey Part Number | WM17948-ND |
Manufacturer | |
Manufacturer Product Number | 5055700501 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700501 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.11700 | ¥21.17 |
| 25 | ¥1.98800 | ¥49.70 |
| 50 | ¥1.89220 | ¥94.61 |
| 100 | ¥1.80120 | ¥180.12 |
| 250 | ¥1.68840 | ¥422.10 |
| 500 | ¥1.60752 | ¥803.76 |
| 1,000 | ¥1.53069 | ¥1,530.69 |
| 2,500 | ¥1.43481 | ¥3,587.02 |











