5050703422 | ||
---|---|---|
DigiKey Part Number | 23-5050703422TR-ND - Tape & Reel (TR) 23-5050703422CT-ND - Cut Tape (CT) 23-5050703422DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5050703422 | |
Description | CONN PLUG 34POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.63911 | ¥29,112.88 |
16,000 | ¥3.55703 | ¥56,912.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.56700 | ¥65.67 |
100 | ¥5.47240 | ¥547.24 |
1,000 | ¥4.37788 | ¥4,377.88 |
2,500 | ¥3.96745 | ¥9,918.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.77100 | ¥57.71 |
100 | ¥4.80900 | ¥480.90 |
1,000 | ¥3.84723 | ¥3,847.23 |
2,500 | ¥3.48654 | ¥8,716.35 |