5046940604 | |
---|---|
DigiKey Part Number | 5046940604-ND |
Manufacturer | |
Manufacturer Product Number | 5046940604 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
100 | ¥2.71810 | ¥271.81 |
1,000 | ¥2.13558 | ¥2,135.58 |
5,000 | ¥1.87672 | ¥9,383.60 |
10,000 | ¥1.74729 | ¥17,472.90 |