Parametric Equivalent

5018645080 | |
|---|---|
DigiKey Part Number | 5018645080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5018645080 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018645080 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.191" (4.85mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC | Contact Finish Tin Bismuth |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Board Guide, Solder Retention |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5018645081 | Molex | 2,669 | WM24241CT-ND | ¥37.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,700 | ¥17.73121 | ¥47,874.27 |



