



5010170608 | |
|---|---|
DigiKey Part Number | WM14410TR-ND - Tape & Reel (TR) WM14410CT-ND - Cut Tape (CT) WM14410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5010170608 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010170608 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥19.87300 | ¥198.73 |
| 25 | ¥18.62720 | ¥465.68 |
| 50 | ¥17.73580 | ¥886.79 |
| 100 | ¥16.88900 | ¥1,688.90 |
| 250 | ¥15.83108 | ¥3,957.77 |
| 500 | ¥15.07538 | ¥7,537.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥14.23040 | ¥21,345.60 |
| 3,000 | ¥13.55182 | ¥40,655.46 |
| 4,500 | ¥13.17002 | ¥59,265.09 |








