


0546840604 | |
|---|---|
DigiKey Part Number | WM8796TR-ND - Tape & Reel (TR) WM8796CT-ND - Cut Tape (CT) WM8796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0546840604 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0546840604 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3.5mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.102" (2.60mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥24.21500 | ¥242.15 |
| 25 | ¥22.69280 | ¥567.32 |
| 50 | ¥21.60780 | ¥1,080.39 |
| 100 | ¥20.57660 | ¥2,057.66 |
| 250 | ¥19.28796 | ¥4,821.99 |
| 500 | ¥18.50494 | ¥9,252.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥18.96023 | ¥28,440.34 |
| 3,000 | ¥18.05621 | ¥54,168.63 |
| 4,500 | ¥17.54765 | ¥78,964.43 |


