
2264713111 | |
|---|---|
DigiKey Part Number | 900-2264713111TR-ND - Tape & Reel (TR) 900-2264713111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2264713111 |
Description | NANO-FIT TERM 20/22 TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 59.0µin (1.50µm) |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.38900 | ¥13.89 |
| 25 | ¥1.30320 | ¥32.58 |
| 50 | ¥1.23880 | ¥61.94 |
| 100 | ¥1.18010 | ¥118.01 |
| 250 | ¥1.10588 | ¥276.47 |
| 500 | ¥1.05310 | ¥526.55 |
| 1,000 | ¥1.00274 | ¥1,002.74 |
| 2,500 | ¥0.93987 | ¥2,349.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.91296 | ¥10,955.52 |
| 24,000 | ¥0.86939 | ¥20,865.36 |
| 36,000 | ¥0.84489 | ¥30,416.04 |
| 60,000 | ¥0.81500 | ¥48,900.00 |
| 84,000 | ¥0.79589 | ¥66,854.76 |










