
2264712111 | |
|---|---|
DigiKey Part Number | 900-2264712111TR-ND - Tape & Reel (TR) 900-2264712111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2264712111 |
Description | NANO-FIT TERM 24/26 TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 59.0µin (1.50µm) |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.40600 | ¥14.06 |
| 25 | ¥1.31640 | ¥32.91 |
| 50 | ¥1.25200 | ¥62.60 |
| 100 | ¥1.19250 | ¥119.25 |
| 250 | ¥1.11776 | ¥279.44 |
| 500 | ¥1.06434 | ¥532.17 |
| 1,000 | ¥1.01341 | ¥1,013.41 |
| 2,500 | ¥0.94992 | ¥2,374.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.92269 | ¥11,072.28 |
| 24,000 | ¥0.87865 | ¥21,087.60 |
| 36,000 | ¥0.85389 | ¥30,740.04 |
| 60,000 | ¥0.82368 | ¥49,420.80 |
| 84,000 | ¥0.80437 | ¥67,567.08 |








