
2250540871 | |
|---|---|
DigiKey Part Number | 900-2250540871TR-ND - Tape & Reel (TR) 900-2250540871CT-ND - Cut Tape (CT) 900-2250540871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250540871 |
Description | MLP1.5 W/B SGL SMT RAPLUG ASSY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.29602 | ¥4,296.02 |
| 2,000 | ¥4.09092 | ¥8,181.84 |
| 3,000 | ¥3.97558 | ¥11,926.74 |
| 5,000 | ¥3.83488 | ¥19,174.40 |
| 7,000 | ¥3.74496 | ¥26,214.72 |
| 10,000 | ¥3.65196 | ¥36,519.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.74800 | ¥57.48 |
| 100 | ¥5.09020 | ¥509.02 |
| 1,000 | ¥4.51070 | ¥4,510.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.94600 | ¥59.46 |
| 100 | ¥5.05460 | ¥505.46 |





