
2250522081 | |
|---|---|
DigiKey Part Number | 900-2250522081-ND |
Manufacturer | |
Manufacturer Product Number | 2250522081 |
Description | MLP1.5 W/B SINGLE REC HSG 8CKT B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.54000 | ¥2.54 |
| 10 | ¥2.17000 | ¥21.70 |
| 100 | ¥1.84320 | ¥184.32 |
| 1,000 | ¥1.56615 | ¥1,566.15 |




