2196811215 | |
---|---|
DigiKey Part Number | 900-2196811215-ND |
Manufacturer | |
Manufacturer Product Number | 2196811215 |
Description | SL F-S 450MM 26 AWG LEAD BK AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.87600 | ¥98.76 |
100 | ¥8.23150 | ¥823.15 |
1,000 | ¥6.58537 | ¥6,585.37 |
2,500 | ¥5.96800 | ¥14,920.00 |