10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781104

DigiKey Part Number
900-2196781104-ND
Manufacturer
Manufacturer Product Number
2196781104
Description
MICRO LATCH 2.0 R-R 10CKT 600MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
1.97' (600.00mm)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.47000¥69.47
10¥59.02300¥590.23
25¥55.32280¥1,383.07