24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901512124

DigiKey Part Number
WM20594-ND
Manufacturer
Manufacturer Product Number
0901512124
Description
CONN RCPT 24POS 0.1 TIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0901512124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
350V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
40.0µin (1.02µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 561
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
10¥30.02800¥300.28
100¥25.52200¥2,552.20
720¥22.20403¥15,986.90
1,440¥21.14506¥30,448.89
Manufacturers Standard Package