2195620032 | ||
---|---|---|
DigiKey Part Number | 900-2195620032-ND | |
Manufacturer | ||
Manufacturer Product Number | 2195620032 | |
Description | CONN PLUG 2POS R/A PRESS-FIT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.35000 | ¥70.35 |
10 | ¥61.19200 | ¥611.92 |
88 | ¥50.48284 | ¥4,442.49 |
968 | ¥41.91618 | ¥40,574.86 |