
2189890400 | |
|---|---|
DigiKey Part Number | 900-2189890400TR-ND - Tape & Reel (TR) 900-2189890400CT-ND - Cut Tape (CT) 900-2189890400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2189890400 |
Description | MICRO-FIT+SR SMT RA NAIL 4CKT TI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2189890400 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.48000 | ¥68.48 |
| 10 | ¥58.17100 | ¥581.71 |
| 100 | ¥49.44300 | ¥4,944.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥46.45981 | ¥14,867.14 |
| 640 | ¥44.24434 | ¥28,316.38 |
| 960 | ¥42.99769 | ¥41,277.78 |
| 1,600 | ¥41.47754 | ¥66,364.06 |











