2183961040 | ||
---|---|---|
DigiKey Part Number | 900-2183961040-ND | |
Manufacturer | ||
Manufacturer Product Number | 2183961040 | |
Description | PICO-SPOX 1.5 R-R 4CKT 50 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥20.63000 | ¥206.30 |
100 | ¥16.40800 | ¥1,640.80 |
1,000 | ¥13.59517 | ¥13,595.17 |
2,500 | ¥12.65753 | ¥31,643.82 |