2167410001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.69986

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.69986

Parametric Equivalent


Molex
In Stock: 144
Unit Price: ¥42.95000
New at DigiKey
Image for 2167410001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167410001

DigiKey Part Number
900-2167410001-ND
Manufacturer
Manufacturer Product Number
2167410001
Description
CONN RCPT HSG 66POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
66 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Lever Lock
Connector Type
Color
Black
Contact Type
Female Socket
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2167410002Molex0900-2167410002-ND¥29.69986Parametric Equivalent
2167410003Molex0900-2167410003-ND¥29.69986Parametric Equivalent
2167410004Molex144900-2167410004-ND¥42.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
288¥27.46587¥7,910.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.