
2167410004 | |
|---|---|
DigiKey Part Number | 900-2167410004-ND |
Manufacturer | |
Manufacturer Product Number | 2167410004 |
Description | CONN RCPT HSG 66POS OPT9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 66 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.95000 | ¥42.95 |
| 10 | ¥36.53200 | ¥365.32 |
| 100 | ¥31.04490 | ¥3,104.49 |


