


2166211043 | |
|---|---|
DigiKey Part Number | 900-2166211043-ND |
Manufacturer | |
Manufacturer Product Number | 2166211043 |
Description | SQUBA 3.6 R-S 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2166211043 Models |
Category | Pitch - Connector 0.142" (3.60mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.75000 | ¥97.75 |
| 10 | ¥83.08000 | ¥830.80 |
| 25 | ¥77.87680 | ¥1,946.92 |
| 50 | ¥74.15700 | ¥3,707.85 |
| 100 | ¥70.61830 | ¥7,061.83 |
| 250 | ¥66.19900 | ¥16,549.75 |
| 500 | ¥63.04252 | ¥31,521.26 |
| 1,000 | ¥60.03687 | ¥60,036.87 |








