Power Barrel Connector Plug 2.10mm ID (0.083"), 5.85mm OD (0.230") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC68147

DigiKey Part Number
4654-FC68147-ND
Manufacturer
Manufacturer Product Number
FC68147
Description
DCPP1 2.1 FLANGED BLACK TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.85mm OD (0.230") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CLIFF Electronic Components Ltd
Termination
Solder
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Plug
Voltage - Rated
12V
Gender
Female
Current Rating (Amps)
5 A
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.85mm OD (0.230")
Mating Length/Depth
0.374" (9.50mm)
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Material Flammability Rating
UL94 HB
Number of Positions/Contacts
2 Conductors, 2 Contacts
Body Color
Black
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
5¥11.74400¥58.72
10¥11.51200¥115.12
25¥11.21080¥280.27
50¥10.98920¥549.46
100¥10.77250¥1,077.25
300¥10.43620¥3,130.86
500¥10.28340¥5,141.70
1,000¥10.07980¥10,079.80
Manufacturers Standard Package