2164011023 | ||
---|---|---|
DigiKey Part Number | 900-2164011023-ND | |
Manufacturer | ||
Manufacturer Product Number | 2164011023 | |
Description | MEGAFIT SR R-S 2 CKT 600 MM CABL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥54.87100 | ¥548.71 |
100 | ¥44.41750 | ¥4,441.75 |
1,000 | ¥36.57921 | ¥36,579.21 |