4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163311042

DigiKey Part Number
900-2163311042-ND
Manufacturer
Manufacturer Product Number
2163311042
Description
EDGE LOCK R-S 4CKT 150MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2163311042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.60000¥41.60
10¥35.32100¥353.21
30¥32.68567¥980.57
50¥31.52860¥1,576.43
100¥30.02170¥3,002.17
250¥28.14248¥7,035.62
500¥26.79976¥13,399.88
1,000¥25.52137¥25,521.37
2,500¥23.92520¥59,813.00
Manufacturers Standard Package