
LS50-48 | |
|---|---|
DigiKey Part Number | 285-1823-ND |
Manufacturer | |
Manufacturer Product Number | LS50-48 |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS50-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 1.1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.16000 | ¥326.16 |
| 10 | ¥304.20300 | ¥3,042.03 |
| 25 | ¥295.87480 | ¥7,396.87 |
| 50 | ¥289.73060 | ¥14,486.53 |
| 100 | ¥283.70940 | ¥28,370.94 |
| 250 | ¥275.94456 | ¥68,986.14 |


